Manufacturer Part #
SP3232EUCY-L/TR
SP3232EU Series 1000 Kbps 3.3 V RS-232 SMT Transceiver - TSSOP-16
| |||||||||||
| |||||||||||
Mfr. Name: | MaxLinear | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
MaxLinear SP3232EUCY-L/TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
MaxLinear SP3232EUCY-L/TR - Technical Attributes
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
The SP3232EUCY-L/TR 3.3 V, 1000 Kbps RS-232 Transceiver. The SP3222EB/3232EB transceivers meet the EIA/TIA-232 and V.28/V.24 communication protocols and can be implemented in batterypowered, portable, or hand-held applications such as notebook or palmtop computers.
The SP3222EB/3232EB devices all feature ipex's proprietary on-board charge pump circuitry that generates 2 x VCC for RS-232 voltage levels from a single +3.0V to +5.5V power supply. This series is ideal for +3.3V-only systems, mixed +3.3V to +5.5V stems, or +5.0V-only systems that require true RS-232 performance. The SP3222EB/3232EB series have Drivers that operate at a typical data rate of 250kbps fully loaded.
Features:
- Meets true EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
- Interoperable with EIA/TIA - 232 and adheres to EIA/TIA - 562 down to a +2.7V power source
- Enhanced ESD Specifications:
- ±15kV Human Body Model
- ±15kV IEC1000-4-2 Air Discharge
- ±8kV IEC1000-4-2 Contact Discharge
- 1000 kbps Minimum Transmission Rate
- Ideal for Handheld, Battery Operated Applications
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.505 / Stock: 0 Qty: 2,500+$0.505 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.505 / Stock: 0 Qty: 2,500+$0.505 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.515 / Stock: 10,000 Qty: 2,500+$0.515 Stock: 10,000
- Reel Qty: 2,500+ / Web Price: $0.505 / Stock: 0 Qty: 2,500+$0.505 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount