text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3072EEN-L/TR

SP3072E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver - NSOIC-8

Product Specification Section
MaxLinear SP3072EEN-L/TR - Technical Attributes
Attributes Table
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Features & Applications
The SP3070EEN-L/TR is a differential line transceivers are suitable for bidirectional communication. It is available in 8 pin SOIC package.

This device include built-in short-circuit protection and a thermal-overload shutdown to protect against excessive power dissipation from bus contention or cable faults.

Features:

  • ±15 kV ESD protection for RS485 pins
  • 3.3 V low-power operation
  • Advanced Receiver-failsafe protection for open, shorted or terminated lines
  • Up to 256 Transceivers may share Bus
  • Very low load for 8x greater fanout
  • Hot Swap glitch protection RE and DE
  • Thermal shutdown protects against driver contention
  • Available in three industry standard footprints
  • SP3072E, 3075 and 3078 in Half-Duplex (8 pin)
  • Three applications-optimized speed grades
  • SP3076E-78E: 16Mbps high speed
  • Small form factor SO-narrow packages
  • Industrial (-40 to +85ºC) and Extended (-40 to +125ºC) temperature grades

Applications:

  • Industrial Control
  • Utility Meters Building Automation
  • Instrumentation
  • Point of Sale

 

 

 
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,037.50
USD
Quantity
Unit Price
2,500
$0.415
5,000
$0.41
7,500+
$0.405