Manufacturer Part #
SP3072EEN-L/TR
SP3072E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver - NSOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | MaxLinear | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
MaxLinear SP3072EEN-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP3072EEN-L/TR - Technical Attributes
Attributes Table
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Features & Applications
The SP3070EEN-L/TR is a differential line transceivers are suitable for bidirectional communication. It is available in 8 pin SOIC package.
This device include built-in short-circuit protection and a thermal-overload shutdown to protect against excessive power dissipation from bus contention or cable faults.
Features:
- ±15 kV ESD protection for RS485 pins
- 3.3 V low-power operation
- Advanced Receiver-failsafe protection for open, shorted or terminated lines
- Up to 256 Transceivers may share Bus
- Very low load for 8x greater fanout
- Hot Swap glitch protection RE and DE
- Thermal shutdown protects against driver contention
- Available in three industry standard footprints
- SP3072E, 3075 and 3078 in Half-Duplex (8 pin)
- Three applications-optimized speed grades
- SP3076E-78E: 16Mbps high speed
- Small form factor SO-narrow packages
- Industrial (-40 to +85ºC) and Extended (-40 to +125ºC) temperature grades
Applications:
- Industrial Control
- Utility Meters Building Automation
- Instrumentation
- Point of Sale
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500+
$0.425
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.41 / Stock: 12,500 Qty: 2,500+$0.41 Stock: 12,500
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.425 / Stock: 0 Qty: 2,500+$0.425 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.425 / Stock: 12,500 Qty: 2,500+$0.425 Stock: 12,500
- Reel Qty: 2,500+ / Web Price: $0.425 / Stock: 405,000 Qty: 2,500+$0.425 Stock: 405,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount