NJG1660HA8-TE1 in Cut Tape by Nisshinbo Micro Devices | T/R RF Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1660HA8-TE1

NJG1660HA8 Series 8 GHz 32 32 dBm 150 mW SPDT Switch GaAs MMIC - USB6-A8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Nisshinbo Micro Devices NJG1660HA8-TE1 - Technical Attributes
Attributes Table
Operating Frequency-Min: 8GHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.65dB
Input Power: 30dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.60
USD
Quantity
Unit Price
1
$1.60
4
$1.58
15
$1.57
25
$1.56
50+
$1.55