
Manufacturer Part #
NJG1660HA8-TE1
NJG1660HA8 Series 8 GHz 32 32 dBm 150 mW SPDT Switch GaAs MMIC - USB6-A8
Product Specification Section
Nisshinbo Micro Devices NJG1660HA8-TE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJG1660HA8-TE1 - Technical Attributes
Attributes Table
Operating Frequency-Min: | 8GHz |
RF Switch Type: | SPDT |
Insertion Loss-Max: | 0.65dB |
Input Power: | 30dBm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.66
400
$0.64
1,000
$0.63
2,500
$0.615
4,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Surface Mount