BGSA14GN10E6327XTSA1 in Reel by Infineon | T/R RF Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BGSA14GN10E6327XTSA1

BGSA14GN10 Series 36 V SP4T 3 GHz SMT RF Antenna Tuning Switch - TSNP-10-1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGSA14GN10E6327XTSA1 - Technical Attributes
Attributes Table
Operating Frequency-Max: 5GHz
Operating Frequency-Min: 0.1GHz
RF Switch Type: SP4T
Insertion Loss-Max: 0.59dB
Input Power: 39dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$1,687.50
USD
Quantity
Unit Price
7,500+
$0.225