BGS14PN10E6327XTSA1 in Cut Tape by Infineon | T/R RF Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BGS14PN10E6327XTSA1

SP4T High Linearity High Power RF Switch in a PG TSNP-10

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Infineon BGS14PN10E6327XTSA1 - Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
Operating Frequency-Min: 0.5GHz
RF Switch Type: SP4T
Insertion Loss-Max: 2.35dB
Input Power: 40dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.80
USD
Quantity
Unit Price
1
$0.795
20
$0.70
125
$0.64
750
$0.585
4,000+
$0.53