BGS12PN10E6327XTSA1 in Reel by Infineon | T/R RF Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BGS12PN10E6327XTSA1

SPDT High Linearity High Power RF Switch in a PG TSNP -10

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGS12PN10E6327XTSA1 - Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
Operating Frequency-Min: 0.5GHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.99dB
Input Power: 40dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$1,725.00
USD
Quantity
Unit Price
7,500+
$0.23
Product Variant Information section