text.skipToContent text.skipToNavigation

Manufacturer Part #

ENWF9201AXEF

ENWF9201AXEF Wifi Development Kit Includes PAN9026 Eval Kit + 5 Items

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ENWF9201AXEF - Technical Attributes
Attributes Table
Application Type: WiFi
Core Supported: PAN9026
Frequency: 2.4 GHz
Features & Applications

 The PAN9026 Evaluation Kit includes

- Wandboard with i.MX 6
- Imaged SD Card
- SD to Micro SD adapter
- 9026 SDIO-Adapter (ENWF9201AZEF, PAN9026 ETU)
- Power Supply Cable – USB A to 5.5mm x 2.5mm coax connector

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$1,123.40
USD
Quantity
Unit Price
1
$229.45
3
$225.66
4
$224.68
10
$221.58
15+
$218.52