ENWF9201AXEF in Kit by Panasonic Industry | Wireless / RF - Development Tool | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ENWF9201AXEF

ENWF9201AXEF Wifi Development Kit Includes PAN9026 Eval Kit + 5 Items

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Panasonic Industry ENWF9201AXEF - Technical Attributes
Attributes Table
Application Type: WiFi
Core Supported: PAN9026
Frequency: 2.4 GHz
Features & Applications

 The PAN9026 Evaluation Kit includes

- Wandboard with i.MX 6
- Imaged SD Card
- SD to Micro SD adapter
- 9026 SDIO-Adapter (ENWF9201AZEF, PAN9026 ETU)
- Power Supply Cable – USB A to 5.5mm x 2.5mm coax connector

Read More...
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$256.20
USD
Quantity
Unit Price
1
$256.20
2
$252.47
3
$250.31
4
$248.79
5+
$244.00
Product Variant Information section