text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW89852AWKF

Transceiver; Bluetooth® 5 Evaluation Kits for PAN1740A Series

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ENW89852AWKF - Technical Attributes
Attributes Table
Application Type: Transceiver; Bluetooth® 5
Core Supported: PAN1740A
Frequency: 2.4 GHz
Features & Applications

PAN1740A Series Evaluation Kit

The PAN1740A Evaluation kits (ENW89852AWKF) are provided in easy-to-use USB dongle form which are intended to enable users to quickly integrate Panasonic’s NEW PAN1740A Series RF Module into their device.

The Dongles come with a PAN1740A Series Module onboard. The PAN1740A Series offers a reduced boot time and supporting up to eight connections.  It has a fully integrated radio transceiver and baseband processor for Bluetooth 5 Low Energy. It can be used as a stand-alone application processor or as a data pump in hosted systems. The device is optimized for Remote Control Units (RCU) requiring support for voice commands and motion/gesture recognition.  Its integrated Audio Unit (AU) offers easy interface for MEMS microphones over PDM, external codecs over PCM/I2S, and a Sample Rate Converter unit. The Bluetooth LE firmware includes the L2CAP service layer protocols, Security Manager (SM), Attribute Protocol (ATT), the Generic Attribute Profile (GATT), and the Generic Access Profile (GAP). All profiles published by the Bluetooth SIG as well as custom profiles are supported. The transceiver interfaces directly to the antenna and is fully compliant with the Bluetooth 5 standard. The PAN1740A Series has dedicated hardware for the Link Layer Implementation of Bluetooth LE and interface controllers for enhanced connectivity capabilities.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$932.40
USD
Quantity
Unit Price
1
$95.70
3
$94.52
10
$93.24
20
$92.52
40+
$91.14