Manufacturer Part #
ENW-89852A1KF
Bluetooth 5 Low Energy (LE) Module
Product Specification Section
Panasonic ENW-89852A1KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ENW-89852A1KF - Technical Attributes
Attributes Table
Sensitivity: | -93dBm |
Supply Voltage: | 1.8V to 3.3V |
Supply Current: | 5.3mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +150°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$5.22
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount