text.skipToContent text.skipToNavigation

Manufacturer Part #

EAR00323

WiFi Modules (802.11) 924-EAR00323 Module Evaluation Board

ECAD Model:
Mfr. Name: Embedded Artists
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Embedded Artists EAR00323 - Technical Attributes
Attributes Table
Application Type: Transceiver; 802.11 a/b/g/n/ac
Core Supported: CYW4343W, LBEE5KL1DX
Frequency: 2.4 GHz
Features & Applications
1LV M.2 Module
 
Wi-Fi 4, 802.11 a/b/g/n/ac-friendly™
Bluetooth 5.0 BR/EDR/LE
SDIO 3.0 interface, SDR40@80MHz
Chipset: Infineon/Cypress CYW43012
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
13
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$527.28
USD
Quantity
Unit Price
20
$40.56
40+
$39.95
Product Variant Information section