LBEE59B1LV-278 in Cut Tape by Murata | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE59B1LV-278

Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Murata LBEE59B1LV-278 - Technical Attributes
Attributes Table
Data Rate: 78Mbps
Frequency Range: 2.4GHz to 5GHz
Supply Voltage: 3.2V to 4.4V
Operating Temp Range: -20°C to +70°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications

This specification is applied to the IEEE802.11a/b/g/n,IEEE802.11ac-friendly W-LAN + Bluetooth 5.0 combo module. IEEE 802.11ac full-compliance requires support for 40 MHz and 80 MHz channel bandwidths.

CYW43012 only supports 20 MHz channel bandwidth however it supports 802.11ac’s 256-QAM for the 20 MHz channels in the 5GHz band enabling it to offer higher throughput and lower energy per bit than 802.11n only products.

Features:

  • Cypress CYW43012 inside
  • Compliant with IEEE802.11a/b/g/n, 11ac-friendly
  • Compliant with Bluetooth specification v5.0
  • SDIO interface for W-LAN
  • Interface support for Bluetooth is Host Controller Interface (HCI)
  • Surface mount type 10.0 x 7.2 mm (Typical), H = 1.4 mm (Max)
  • MAC/BD address are embedded
  • Weight : 0.23g
  • MSL : 3
Read More...
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.83
USD
Quantity
Unit Price
1
$14.83
10
$13.28
40
$12.35
150
$11.46
500+
$10.66