text.skipToContent text.skipToNavigation

Manufacturer Part #

DM164139

RN2903 LoRa(R) Technology Mote

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1826
Product Specification Section
Microchip DM164139 - Technical Attributes
Attributes Table
Application Type: Cellular
Core Supported: RN2903
Frequency: 2.4 GHz
Features & Applications

The RN2903 LoRa® Mote is a LoRaWAN™ Class A end-device based on the RN2903 LoRa modem. As a standalone battery-powered node, the Mote provides a convenient platform to quickly demonstrate the long-range capabilities of the modem, as well as to verify inter-operability when connecting to LoRaWAN v1.0 compliant gateways and infrastructure.

The Mote includes light and temperature sensors to generate data, which are transmitted either on a fixed schedule or initiated by a button-press. An LCD display provides feedback on connection status, sensor values and downlink data or acknowledgements. A standard USB interface is provided for connection to a host computer, providing a bridge to the UART interface of the RN2903 modem. As with all Microchip RN family of products, this enables rapid setup and control of the on-board LoRaWAN protocol stack using the high level ASCII command set.

Package Contents

•RN2903 LoRa® Technology Mote
•SMA Antenna
•USB (standard-A to mini-B) cable
•Info Sheet
•Pack List

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.07
USD
Quantity
Web Price
1
$108.07
3
$106.60
5
$105.93
20
$104.11
30+
$102.93
Product Variant Information section