text.skipToContent text.skipToNavigation

Manufacturer Part #

RN2903A-I/RM105

LoRa Transceiver Module 915MHz

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN2903A-I/RM105 - Technical Attributes
Attributes Table
Type: Module
Data Rate-Max: 300kbps
Output Power: 18.5dBm
Interface Type: I2C/SPI/UART
Frequency: 902Hz to 928Hz
Supply Voltage: 2.1V to 3.6V
Sensitivity: -146dBm
Modulation: FSK/GFSK
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$1,517.00
USD
Quantity
Unit Price
50
$15.25
100
$15.17
150
$15.12
200
$15.09
250+
$14.98
Product Variant Information section