Manufacturer Part #
SX-SDMAC-2830S R2
802.11ac Plus Bluetooth SDIO Module
Product Specification Section
Silex Technology SX-SDMAC-2830S R2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Silex Technology SX-SDMAC-2830S R2 - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 433Mbps |
Frequency Range: | 2412MHz to 5825MHz |
Output Power: | 21.5dBm |
Sensitivity: | -95dBm |
InterfaceType / Connectivity: | SDIO/UART |
Supply Voltage: | 3.135V to 3.465V |
Receiving Current: | 90mA |
Transmitting Current: | 440mA |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
500+
$46.83
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount