text.skipToContent text.skipToNavigation

Manufacturer Part #

SX-SDMAC-2830S R2

802.11ac Plus Bluetooth SDIO Module

ECAD Model:
Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silex Technology SX-SDMAC-2830S R2 - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 433Mbps
Frequency Range: 2412MHz to 5825MHz
Output Power: 21.5dBm
Sensitivity: -95dBm
InterfaceType / Connectivity: SDIO/UART
Supply Voltage: 3.135V to 3.465V
Receiving Current: 90mA
Transmitting Current: 440mA
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$22,250.00
USD
Quantity
Unit Price
500+
$44.50
Product Variant Information section