Manufacturer Part #
NORA-W106-00B
NORA-W10 Series 3.6 V 150 Mbps 2.4 GHz Stand-Alone Multiradio Module
Product Specification Section
u-blox NORA-W106-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NORA-W106-00B - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 150Mbps |
Frequency Range: | 2400MHz to 2483.5MHz |
Output Power: | 16dBm |
Sensitivity: | -98dBm |
Flash Size (Bytes): | 8MB |
RAM Size: | 512kB |
InterfaceType / Connectivity: | GPIO/I2C/I2S/SDIO/SPI/UART/USB |
Supply Voltage: | 3V to 3.6V |
Receiving Current: | 95mA |
Transmitting Current: | 190mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
Stand-alone multiradio modules
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$4.47
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount