
Manufacturer Part #
LBEE5ZZ2XS-846
LBEE5ZZ2XS Series 3.3 V 2.4/5 GHz Surface Mount W-LAN/Bluetooth Combo Module
Product Specification Section
Murata LBEE5ZZ2XS-846 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LBEE5ZZ2XS-846 - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 1200Mbps |
Frequency Range: | 2400MHz to 5825MHz |
Output Power: | 18dBm |
Sensitivity: | -91dBm |
InterfaceType / Connectivity: | PCIe/SDIO |
Supply Voltage: | 1.71V to 3.46V |
Receiving Current: | 320mA |
Transmitting Current: | 420mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1
$25.28
5
$23.35
30
$21.20
100
$19.75
250+
$18.65
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount