LBEE5ZZ2XS-846 in Reel by Murata | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5ZZ2XS-846

LBEE5ZZ2XS Series 3.3 V 2.4/5 GHz Surface Mount W-LAN/Bluetooth Combo Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LBEE5ZZ2XS-846 - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 1200Mbps
Frequency Range: 2400MHz to 5825MHz
Output Power: 18dBm
Sensitivity: -91dBm
InterfaceType / Connectivity: PCIe/SDIO
Supply Voltage: 1.71V to 3.46V
Receiving Current: 320mA
Transmitting Current: 420mA
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$16,450.00
USD
Quantity
Unit Price
1,000+
$16.45
Product Variant Information section