Manufacturer Part #
JODY-W374-00B
JODY-W3 Series 3.3 V 19 dBm Host-Based Modules with Wi-Fi 6 and Bluetooth 5.3
Product Specification Section
u-blox JODY-W374-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox JODY-W374-00B - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 1.2Gbps |
Frequency Range: | 2400MHz to 5925MHz |
Output Power: | 19dBm |
Sensitivity: | -97dBm |
InterfaceType / Connectivity: | GPIO/I2C/PCIe/PCM/SDIO |
Supply Voltage: | 1.71V to 3.46V |
Receiving Current: | 412mA |
Transmitting Current: | 750mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
Host-based automotive modules with Wi-Fi 6 and Bluetooth 5.3
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$19.61
5
$19.34
20
$19.11
50
$18.96
125+
$18.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
Module
Mounting Method:
Surface Mount