Manufacturer Part #
ENWF9408A1EF
PAN9028 Series Wi-Fi Dual Band 2.4 GHz/5 GHz and Bluetooth Module
Product Specification Section
Panasonic ENWF9408A1EF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ENWF9408A1EF - Technical Attributes
Attributes Table
RF Type: | 802.11 a/b/g/n/ac/ax |
RF Family: | Bluetooth, WiFi |
Data Rate: | 200Mbps |
Frequency Range: | 2.4GHz to 5GHz |
Output Power: | 16dBm |
Sensitivity: | -97dBm |
InterfaceType / Connectivity: | Jtag/PCM/SDIO/UART |
Supply Voltage: | 3V to 3.6V |
Receiving Current: | 60mA |
Transmitting Current: | 320mA |
Modulation: | DPSK |
Operating Temperature: | -30°C to +85°C |
Wireless Protocol: | Bluetooth |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500+
$16.77
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount