text.skipToContent text.skipToNavigation

Manufacturer Part #

ENWF9408A1EF

PAN9028 Series Wi-Fi Dual Band 2.4 GHz/5 GHz and Bluetooth Module

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2315
Product Specification Section
Panasonic ENWF9408A1EF - Technical Attributes
Attributes Table
RF Type: 802.11 a/b/g/n/ac/ax
RF Family: Bluetooth, WiFi
Data Rate: 200Mbps
Frequency Range: 2.4GHz to 5GHz
Output Power: 16dBm
Sensitivity: -97dBm
InterfaceType / Connectivity: Jtag/PCM/SDIO/UART
Supply Voltage: 3V to 3.6V
Receiving Current: 60mA
Transmitting Current: 320mA
Modulation: DPSK
Operating Temperature: -30°C to +85°C
Wireless Protocol: Bluetooth
Mounting Method: Surface Mount
Pricing Section
Global Stock:
470
Germany (Online Only):
470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$24.12
USD
Quantity
Web Price
1
$24.12
5
$22.25
30
$20.17
100
$18.78
250+
$17.71