Manufacturer Part #
ST25TV16K-AP6G3
NFC/RFID Tags Transponders DIE
Product Specification Section
STMicroelectronics ST25TV16K-AP6G3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST25TV16K-AP6G3 - Technical Attributes
Attributes Table
Type: | Read/Write |
Clock Frequency-Max: | 13.56MHz |
Frequency Range: | 13.553MHz to 13.567MHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | 15°C to 25°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
81
Germany (Online Only):
81
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.30
400
$0.295
1,500
$0.285
4,000
$0.28
10,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Surface Mount