text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25TV16K-AP6G3

NFC/RFID Tags Transponders DIE

Product Specification Section
STMicroelectronics ST25TV16K-AP6G3 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: 15°C to 25°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
10,689
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$30.00
USD
Quantity
Unit Price
100
$0.30
400
$0.295
1,500
$0.285
4,000
$0.28
10,000+
$0.275