Manufacturer Part #
ST25R3917-AQWT
High performance NFC universal device and EMVCo reader
Product Specification Section
STMicroelectronics ST25R3917-AQWT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST25R3917-AQWT - Technical Attributes
Attributes Table
Type: | Read/Write |
Clock Frequency-Max: | 100kHz |
Supply Voltage: | 2.6V to 5.5V |
Gain: | 3dB |
Frequency Range: | 13.56MHz |
Power Dissipation: | 300mW |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 32 |
Moisture Sensitivity Level: | 1 |
Package Style: | VFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,580
Germany (Online Only):
1,580
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1+
$5.40
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
VFQFPN-32
Mounting Method:
Surface Mount