Manufacturer Part #
ST25R3917-AQWT
High performance NFC universal device and EMVCo reader
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:VFQFPN-32 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ST25R3917-AQWT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST25R3917-AQWT - Technical Attributes
Attributes Table
Type: | Read/Write |
Clock Frequency-Max: | 100kHz |
Supply Voltage: | 2.6V to 5.5V |
Gain: | 3dB |
Frequency Range: | 13.56MHz |
Power Dissipation: | 300mW |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 32 |
Moisture Sensitivity Level: | 1 |
Package Style: | VFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$2.86
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $2.95 / Stock: 0 Qty: 4,000+$2.95 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $2.86 / Stock: 0 Qty: 4,000+$2.86 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $2.86 / Stock: 0 Qty: 4,000+$2.86 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $2.86 / Stock: 0 Qty: 4,000+$2.86 Stock: 0
Package Qty:
4000 per Reel
Package Style:
VFQFPN-32
Mounting Method:
Surface Mount