Manufacturer Part #
ST25R3911B-AQFT
ST25R3911B Series 5.5 V 13.56 MHz SMT High performance HF reader- QFN-32
Product Specification Section
STMicroelectronics ST25R3911B-AQFT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST25R3911B-AQFT - Technical Attributes
Attributes Table
Type: | Read |
Clock Frequency-Max: | 13.56MHz/27.12MHz |
Supply Current: | 8.7mA |
Supply Voltage: | 2.4V to 5.5V |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount