text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25R3911B-AQFT

ST25R3911B Series 5.5 V 13.56 MHz SMT High performance HF reader- QFN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2329
Product Specification Section
STMicroelectronics ST25R3911B-AQFT - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz/27.12MHz
Supply Current: 8.7mA
Supply Voltage: 2.4V to 5.5V
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$10,600.00
USD
Quantity
Web Price
4,000+
$2.65