Manufacturer Part #
ST25DV64KC-IE6S3
ST25 Series 13.56MHz I²C 1.8V to 5.5V RFID Transponder IC SOIC-8
Product Specification Section
STMicroelectronics ST25DV64KC-IE6S3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST25DV64KC-IE6S3 - Technical Attributes
Attributes Table
Type: | Read/Write |
Clock Frequency-Max: | 1000kHz |
Supply Current: | 220µA to 240µA |
Supply Voltage: | 1.8V to 5.5V |
Frequency Range: | 13.56MHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount