text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV64KC-IE6S3

ST25 Series 13.56MHz I²C 1.8V to 5.5V RFID Transponder IC SOIC-8

Product Specification Section
STMicroelectronics ST25DV64KC-IE6S3 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 1000kHz
Supply Current: 220µA to 240µA
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.56MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.83
USD
Quantity
Unit Price
1
$1.83
15
$1.67
75
$1.57
250
$1.50
1,250+
$1.40