text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV16K-IER8S3

ST25DV Series 5.5 V 13.56 MHz 16-Kbit Read/Write Surface Mount RFID - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
STMicroelectronics ST25DV16K-IER8S3 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 1MHz
Supply Current: 520µA
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300,000
Germany (Online Only):
300,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,050.00
USD
Quantity
Web Price
2,500
$0.82
5,000
$0.80
7,500+
$0.785
Product Variant Information section