text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV04KC-IE8S3

13.56 MHz ISO 15693, NFC I²C 1.8 V to 5.5 V RFID Transponder IC - SOIC-8

Product Specification Section
STMicroelectronics ST25DV04KC-IE8S3 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 1000kHz
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.56MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$153.75
USD
Quantity
Web Price
250
$0.615
750
$0.595
1,250
$0.585
5,000
$0.56
7,500+
$0.545