Manufacturer Part #
ST25DV04KC-IE8S3
13.56 MHz ISO 15693, NFC I²C 1.8 V to 5.5 V RFID Transponder IC - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ST25DV04KC-IE8S3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST25DV04KC-IE8S3 - Technical Attributes
Attributes Table
Type: | Read/Write |
Clock Frequency-Max: | 1000kHz |
Supply Voltage: | 1.8V to 5.5V |
Frequency Range: | 13.56MHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
2,500
$0.57
5,000
$0.555
7,500+
$0.545
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.57 / Stock: 5,000 Qty: 2,500+$0.57 Stock: 5,000
- Reel Qty: 2,500+ / Web Price: $0.575 / Stock: 0 Qty: 2,500+$0.575 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.57 / Stock: 0 Qty: 2,500+$0.57 Stock: 0
- Reel Qty: 250+ / Web Price: $0.615 / Stock: 0 Qty: 250+$0.615 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount