Manufacturer Part #
LBUA0VG2BP-741
LBUA0VG2BP Series 1.8 V 8250 MHz Surface Mount UWB Transceiver Module
Product Specification Section
Murata LBUA0VG2BP-741 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.4.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LBUA0VG2BP-741 - Technical Attributes
Attributes Table
Clock Frequency-Max: | 8.25Hz |
Supply Voltage: | 1.8V |
Operating Temp Range: | -30°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
Murata Type2BP is the ultra small UWB module which includes NXP's SR150 UWB chipset, clock, filters and peripheral components.
Ideally suited for general IoT devices including battery operated devices.
Ideally suited for general IoT devices including battery operated devices.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$11.30
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount