LBUA0VG2BP-EVK-P in Kit by Murata | Wireless / RF - Development Tool | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LBUA0VG2BP-EVK-P

LBUA0VG2BP Series UWB Transceiver Module Evaluation Board

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Murata LBUA0VG2BP-EVK-P - Technical Attributes
Attributes Table
Application Type: Wireless
Core Supported: LBUA0VG2BP
Features & Applications

Murata UWB module Type2BP evaluation board. Type2BP and NXP QN9090(BLE chip), USB-UART conversion IC are on this EVB.

Power supplied via USB cable, and from COM port of PC, Type-2BP can be controlled through QN9090.

This development kit is approved by Apple® for the purpose of evaluating UWB-enabled accessories that leverage Apple's Nearby Interaction framework in order to interact with Apple products that include the U1 chip.

Pricing Section
Global Stock:
40
USA:
40
20
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$129.71
USD
Quantity
Unit Price
1
$129.71
3
$127.84
5
$126.98
15
$125.15
25+
$123.53