text.skipToContent text.skipToNavigation

Manufacturer Part #

RXM-315-KH3

KH SERIES RF RECEIVER W/ DECODER 315MHZ

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity RXM-315-KH3 - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.2V
Output Current-Max: 2.7mA
Certified: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.15
USD
Quantity
Web Price
15
$21.01
30
$20.88
60
$20.76
75
$20.72
225+
$20.48