RXM-315-KH3 in Tray by TE Connectivity | Proprietary | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RXM-315-KH3

KH SERIES RF RECEIVER W/ DECODER 315MHZ

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity RXM-315-KH3 - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.2V
Output Current-Max: 2.7mA
Certified: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$302.40
USD
Quantity
Unit Price
15
$20.16
30
$20.04
60
$19.92
75
$19.89
225+
$19.65
Product Variant Information section