MTCAP2-LNA3-915-042A-POE in Kit by MultiTech | Proprietary | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MTCAP2-LNA3-915-042A-POE

8-channel 915 MHz LTE Cat 1 Access Point POE External LoRa Antenna Accessory KIT

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTCAP2-LNA3-915-042A-POE - Technical Attributes
Attributes Table
Interface: Ethernet
Supply Voltage: 5V
Certified: Yes
Frequency Range: 915Hz
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Dimension: 165 (6.5) x 135 (5.3) x 36 (1.4) mm (in)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$458.55
USD
Quantity
Unit Price
1
$458.55
2
$451.86
3
$448.00
4
$445.27
5+
$436.71
Product Variant Information section