Manufacturer Part #
STM32WLE5JCI6
256KB Flash, 64KB SRAM Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa®
Product Specification Section
STMicroelectronics STM32WLE5JCI6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WLE5JCI6 - Technical Attributes
Attributes Table
Type: | Module |
Data Rate-Max: | 600bps |
Output Power: | 22dBm |
Interface Type: | I2C/SPI/UART |
Frequency: | 150MHz to 960MHz |
Supply Voltage: | 1.8V to 3.6V |
Sensitivity: | 148dBm |
Modulation: | FSK/MSK |
Wireless Protocol: | LoRaWAN |
Operating Temp Range: | -40°C to +85°C |
Package Style: | UFBGA-73 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
490
Germany (Online Only):
490
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
490+
$3.99
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
UFBGA-73
Mounting Method:
Surface Mount