text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WLE5JCI6

256KB Flash, 64KB SRAM Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa®

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WLE5JCI6 - Technical Attributes
Attributes Table
Type: Module
Data Rate-Max: 600bps
Output Power: 22dBm
Interface Type: I2C/SPI/UART
Frequency: 150MHz to 960MHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: 148dBm
Modulation: FSK/MSK
Wireless Protocol: LoRaWAN
Operating Temp Range: -40°C to +85°C
Package Style:  UFBGA-73
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,955.10
USD
Quantity
Unit Price
490+
$3.99
Product Variant Information section