text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WLE5J8I6

STM32WL Series LPWAN ARM Cortex-M4 + Full Set of Modulation + LoRa - UFBGA-73

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32WLE5J8I6 - Technical Attributes
Attributes Table
Type: Transceiver IC
Data Rate-Max: 300kbps
Output Power: 22dBm
Interface Type: GPIO/I2C/SPI/UART
Frequency: 150MHz to 960MHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: -148dBm
Modulation: BPSK/FSK/FSK/GFSK/GMSK/MSK
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Package Style:  UFBGA-73
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,852.20
USD
Quantity
Unit Price
490+
$3.78