STM32WLE5J8I6 in Tray by STMicroelectronics | LoRa | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32WLE5J8I6

STM32WL Series LPWAN ARM Cortex-M4 + Full Set of Modulation + LoRa - UFBGA-73

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2007
Product Specification Section
STMicroelectronics STM32WLE5J8I6 - Caractéristiques techniques
Attributes Table
Type: Transceiver IC
Data Rate-Max: 300kbps
Output Power: 22dBm
Interface Type: GPIO/I2C/SPI/UART
Frequency: 150MHz to 960MHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: -148dBm
Modulation: BPSK/FSK/FSK/GFSK/GMSK/MSK
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Style d'emballage :  UFBGA-73
Méthode de montage : Surface Mount
Pricing Section
Stock global :
2 940
États-Unis:
2 940
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
490
Multiples de :
490
Total 
1 852,20 $
USD
Quantité
Prix unitaire
490+
$3.78
Product Variant Information section