Manufacturer Part #
STM32WLE5CCU6
STM32WL Series LPWAN ARM Cortex-M4 + Full Set of Modulation + LoRa - UFQFPN-48
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1560 per Tray Package Style:UFQFPN-48 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2225 |
Product Specification Section
STMicroelectronics STM32WLE5CCU6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WLE5CCU6 - Technical Attributes
Attributes Table
Type: | Transceiver IC |
Data Rate-Max: | 300kbps |
Output Power: | 22dBm |
Interface Type: | GPIO/I2C/SPI/UART/USB |
Frequency: | 150MHz to 960MHz |
Supply Voltage: | 1.8V to 3.6V |
Sensitivity: | -148dBm |
Modulation: | BPSK/FSK/GFSK/GMSK/MSK |
Wireless Protocol: | LoRaWAN |
Operating System Supported: | Embedded |
Operating Temp Range: | -40°C to +85°C |
Package Style: | UFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,160
Germany (Online Only):
4,160
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,560+
$4.04
Product Variant Information section
Available Packaging
- TraySelected Variant Qty: 1,040+ / Unit Price: $4.04 / Stock: 4,160 Qty: 1,560+$4.04 Stock: 4,160
- Tray Qty: 1+ / Unit Price: $4.28 / Stock: 4,369 Qty: 1+$4.28 Stock: 4,369
- Tray Qty: 260+ / Unit Price: $4.13 / Stock: 0 Qty: 260+$4.13 Stock: 0
- Tray Qty: 260+ / Unit Price: $4.38 / Stock: 0 Qty: 1+$4.38 Stock: 0
- Tray Qty: 1,560+ / Unit Price: $4.28 / Stock: 0 Qty: 1+$4.28 Stock: 0
Package Qty:
1560 per Tray
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount