STM32WLE5CCU6 in Tray by STMicroelectronics | LoRa | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WLE5CCU6

STM32WL Series LPWAN ARM Cortex-M4 + Full Set of Modulation + LoRa - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
STMicroelectronics STM32WLE5CCU6 - Technical Attributes
Attributes Table
Type: Transceiver IC
Data Rate-Max: 300kbps
Output Power: 22dBm
Interface Type: GPIO/I2C/SPI/UART/USB
Frequency: 150MHz to 960MHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: -148dBm
Modulation: BPSK/FSK/GFSK/GMSK/MSK
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,349
USA:
3,349
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.28
USD
Quantity
Unit Price
1
$4.28
15
$4.19
50
$4.12
150
$4.06
500+
$3.94
Product Variant Information section