text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WLE4CCU6

256 Kbytes 48MHz Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa®

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32WLE4CCU6 - Technical Attributes
Attributes Table
Type: Module
Data Rate-Max: 600bps
Output Power: 22dBm
Interface Type: I2C/SPI/UART
Frequency: 150MHz to 960MHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: -148dBm
Modulation: BPSK/FSK/MSK
Wireless Protocol: LoRaWAN
Operating Temp Range: -40°C to +85°C
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1560
Multiple Of:
1560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,928.00
USD
Quantity
Unit Price
1,560+
$3.80