Manufacturer Part #
STM32WLE4CCU6
256 Kbytes 48MHz Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa®
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:260 per Tray Package Style:UFQFPN-48 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32WLE4CCU6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WLE4CCU6 - Technical Attributes
Attributes Table
Type: | Module |
Data Rate-Max: | 600bps |
Output Power: | 22dBm |
Interface Type: | I2C/SPI/UART |
Frequency: | 150MHz to 960MHz |
Supply Voltage: | 1.8V to 3.6V |
Sensitivity: | -148dBm |
Modulation: | BPSK/FSK/MSK |
Wireless Protocol: | LoRaWAN |
Operating Temp Range: | -40°C to +85°C |
Package Style: | UFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
260
$4.17
520
$4.10
780
$4.07
1,040
$4.04
1,300+
$3.95
Product Variant Information section
Available Packaging
- Tray Qty: 1,560+ / Web Price: $3.95 / Stock: 0 Qty: 1,560+$3.95 Stock: 0
- Tray Qty: 1,560+ / Web Price: $3.95 / Stock: 0 Qty: 1,560+$3.95 Stock: 0
- Tray Qty: 245+ / Web Price: $4.17 / Stock: 1,025 Qty: 260+$4.17 Stock: 1,025
- TraySelected Variant Qty: 260+ / Web Price: $4.17 / Stock: 0 Qty: 260+$4.17 Stock: 0
Package Qty:
260 per Tray
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount