Manufacturer Part #
STM32WL55JCI6
STM32WL Series 256 kB Flash 64 kB RAM 960 MHz 32-Bit Microcontroller - UFBGA-73
Product Specification Section
STMicroelectronics STM32WL55JCI6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WL55JCI6 - Technical Attributes
Attributes Table
Type: | Transceiver IC |
Data Rate-Max: | 300kbps |
Output Power: | 22dBm |
Interface Type: | GPIO/I2C/SPI/UART/USB |
Frequency: | 150MHz to 960MHz |
Supply Voltage: | 1.8V to 3.6V |
Sensitivity: | -148dBm |
Modulation: | BPSK/FSK/GFSK/GMSK/MSK |
Wireless Protocol: | LoRaWAN |
Operating System Supported: | Embedded |
Operating Temp Range: | 40°C to 85°C |
Package Style: | UFBGA-73 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$5.18
15
$4.98
50
$4.83
150
$4.70
500+
$4.44
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
UFBGA-73
Mounting Method:
Surface Mount