text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WL55JCI6

STM32WL Series 256 kB Flash 64 kB RAM 960 MHz 32-Bit Microcontroller - UFBGA-73

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2231
Product Specification Section
STMicroelectronics STM32WL55JCI6 - Technical Attributes
Attributes Table
Type: Transceiver IC
Data Rate-Max: 300kbps
Output Power: 22dBm
Interface Type: GPIO/I2C/SPI/UART/USB
Frequency: 150MHz to 960MHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: -148dBm
Modulation: BPSK/FSK/GFSK/GMSK/MSK
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: 40°C to 85°C
Package Style:  UFBGA-73
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2940
Multiple Of:
490
Total
$15,464.40
USD
Quantity
Web Price
490+
$5.26